Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP5050FDER3R3MAP Power Inductor (SMD), 3.3 µH, 21 A, Shielded, 27.1 A, IHLP-5050FD-AP Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/4409965-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER3R3MAPCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4409973RL
Cut Tape4409973
Product RangeIHLP-5050FD-AP Series
Your Part Number
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.610 | CNY17.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.610 (CNY19.8993) |
| 10+ | CNY14.670 (CNY16.5771) |
| 25+ | CNY12.810 (CNY14.4753) |
| 50+ | CNY11.940 (CNY13.4922) |
| 100+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY10.260 (CNY11.5938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER3R3MAPCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4409973RL
Cut Tape4409973
Product RangeIHLP-5050FD-AP Series
Inductance3.3µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)27.1A
Product RangeIHLP-5050FD-AP Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max6100µohm
Inductance Tolerance± 20%
Product Length13.26mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-AP Series
DC Resistance Max
6100µohm
Product Length
13.26mm
Product Height
6.4mm
RMS Current (Irms)
21A
Saturation Current (Isat)
27.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006