Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No22R226MCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3760537RL
Cut Tape3760537
Product Range2200RM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY6.950 (CNY7.8535) |
| 200+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No22R226MCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3760537RL
Cut Tape3760537
Product Range2200RM Series
Technical Datasheet
Inductance22mH
RMS Current (Irms)44mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2200RM Series
Inductor Case / Package-
DC Resistance Max82.5ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22mH
Inductor Construction
Unshielded
Product Range
2200RM Series
DC Resistance Max
82.5ohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
44mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013