Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6M4R7YLCCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2761545RL
Cut Tape2761545
Product RangePCC-M1060ML Series
Your Part Number
653 In Stock
Need more?
653 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.830 | CNY11.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.830 (CNY13.3679) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.130 (CNY9.1869) |
| 250+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.420 (CNY7.2546) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M4R7YLCCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2761545RL
Cut Tape2761545
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)11.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)13.2A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max9570µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
PCC-M1060ML Series
DC Resistance Max
9570µohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
11.8A
Saturation Current (Isat)
13.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173