Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER5R6M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3585696RL
Cut Tape3585696
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.820 | CNY27.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.820 (CNY31.4366) |
| 10+ | CNY22.960 (CNY25.9448) |
| 50+ | CNY20.000 (CNY22.600) |
| 100+ | CNY18.880 (CNY21.3344) |
| 200+ | CNY17.650 (CNY19.9445) |
| 500+ | CNY16.410 (CNY18.5433) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER5R6M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3585696RL
Cut Tape3585696
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.2A
Product RangeIHLE-5050FH-5A Series
Inductor Case / Package-
DC Resistance Max9110µohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
9110µohm
Product Length
13.97mm
Product Height
6.55mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
14.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678