Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-271KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2328683RL
Cut Tape2328683
Product RangeSDR0302 Series
Your Part Number
438 In Stock
Need more?
438 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.200 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.200 (CNY3.616) |
| 50+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-271KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2328683RL
Cut Tape2328683
Product RangeSDR0302 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)150mA
Inductor ConstructionUnshielded
Saturation Current (Isat)170mA
Product RangeSDR0302 Series
Inductor Case / Package-
DC Resistance Max8.6ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
DC Resistance Max
8.6ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
170mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003