Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER2R2M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3879189RL
Cut Tape3879189
Product RangeIHLP-4040ED-5A Series
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY8.700 (CNY9.831) |
| 100+ | CNY7.860 (CNY8.8818) |
| 200+ | CNY7.290 (CNY8.2377) |
| 500+ | CNY6.710 (CNY7.5823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER2R2M5ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3879189RL
Cut Tape3879189
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)18.4A
Inductor ConstructionShielded
Saturation Current (Isat)17.58A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max4910µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
4910µohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
18.4A
Saturation Current (Isat)
17.58A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLP4040EDER2R2M5A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087