Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-152MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3018820RL
Cut Tape3018820
Product RangeXEL6060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.580 | CNY24.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.580 (CNY27.7754) |
| 10+ | CNY23.120 (CNY26.1256) |
| 25+ | CNY21.650 (CNY24.4645) |
| 50+ | CNY20.180 (CNY22.8034) |
| 100+ | CNY18.710 (CNY21.1423) |
| 250+ | CNY17.240 (CNY19.4812) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-152MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3018820RL
Cut Tape3018820
Product RangeXEL6060 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)21.6A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeXEL6060 Series
DC Resistance Max4710µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
XEL6060 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
21.6A
Saturation Current (Isat)
19A
DC Resistance Max
4710µohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022