Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744306025Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4360120RL
Cut Tape4360120
Product RangeWE-HCM Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY10.370 (CNY11.7181) |
| 2000+ | CNY10.170 (CNY11.4921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744306025Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4360120RL
Cut Tape4360120
Product RangeWE-HCM Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)32.3A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max260µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
260µohm
Product Length
10.5mm
Product Height
5mm
RMS Current (Irms)
25A
Saturation Current (Isat)
32.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218