Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-801MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289123RL
Cut Tape2289123
Product RangeXAL7070 Series
Your Part Number
25 In Stock
330 more incoming. You can reserve stock now
25 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.470 | CNY23.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.470 (CNY26.5211) |
| 5+ | CNY20.990 (CNY23.7187) |
| 10+ | CNY18.880 (CNY21.3344) |
| 25+ | CNY17.360 (CNY19.6168) |
| 50+ | CNY15.230 (CNY17.2099) |
| 150+ | CNY13.000 (CNY14.690) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-801MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289123RL
Cut Tape2289123
Product RangeXAL7070 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)25.8A
Inductor ConstructionShielded
Saturation Current (Isat)37.8A
Product RangeXAL7070 Series
Inductor Case / Package-
DC Resistance Max2290µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
XAL7070 Series
DC Resistance Max
2290µohm
Product Length
7.5mm
Product Height
7mm
RMS Current (Irms)
25.8A
Saturation Current (Isat)
37.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021