Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER1R2M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape3585690
Cut Tape3585690RL
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.620 (CNY99.0106) |
| 10+ | CNY76.430 (CNY86.3659) |
| 50+ | CNY60.520 (CNY68.3876) |
| 100+ | CNY57.080 (CNY64.5004) |
| 200+ | CNY37.420 (CNY42.2846) |
| 500+ | CNY17.760 (CNY20.0688) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY87.62 (CNY99.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER1R2M5ACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape3585690
Cut Tape3585690RL
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Product RangeIHLE-5050FH-5A Series
DC Resistance Max2120µohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29A
Saturation Current (Isat)
24.5A
DC Resistance Max
2120µohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678