Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084102Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2894660RL
Cut Tape2894660
Product RangeWE-LQS Series
Your Part Number
29 In Stock
Need more?
29 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.680 | CNY10.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.420 (CNY10.6446) |
| 250+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY6.920 (CNY7.8196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerWURTH ELEKTRONIKManufacturer Part No74404084102CopyManufacturer Standard Lead Time28 weeksOrder CodeRe-Reel2894660RLCut Tape2894660Product RangeWE-LQS SeriesTechnical DatasheetInductance1mHRMS Current (Irms)360mAInductor ConstructionSemishieldedSaturation Current (Isat)450mAProduct RangeWE-LQS SeriesInductor Case / Package-DC Resistance Max2.87ohmInductance Tolerance± 20%Product Length8mmProduct Width8mmProduct Height4.2mmSVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
- Inductance
1mH
Inductor ConstructionSemishielded
Product RangeWE-LQS Series
DC Resistance Max2.87ohm
Product Length8mm
Product Height4.2mm
RMS Current (Irms)360mA
Saturation Current (Isat)450mA
Inductor Case / Package-
Inductance Tolerance± 20%
Product Width8mm
SVHCNo SVHC (04-Feb-2026)
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85045000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000924