Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoME3220-223KLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287928RL
Cut Tape2287928
Product RangeME3220 Series
Also Known AsME3220-223KLB
Your Part Number
1,378 In Stock
Need more?
1,378 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.250 | CNY31.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.250 (CNY7.0625) |
| 50+ | CNY5.590 (CNY6.3167) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.620 (CNY5.2206) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-223KLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2287928RL
Cut Tape2287928
Product RangeME3220 Series
Also Known AsME3220-223KLB
Technical Datasheet
Inductance22µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)590mA
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max0.787ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
0.787ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
590mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ME3220-223KLC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065