Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-103MLBCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2287388RL
Cut Tape2287388
Product RangeEPL2014 Series
Your Part Number
1,660 In Stock
Need more?
1,660 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.800 (CNY6.554) |
| 250+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2000+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-103MLBCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2287388RL
Cut Tape2287388
Product RangeEPL2014 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)729mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeEPL2014 Series
Inductor Case / Package-
DC Resistance Max0.459ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.45mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EPL2014 series shielded Power Inductor with ferrite core and tin-silver-copper over tin over nickel over silver-platinum termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Extremely low DCR and very high SRF ratings
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
EPL2014 Series
DC Resistance Max
0.459ohm
Product Length
2mm
Product Height
1.45mm
RMS Current (Irms)
729mA
Saturation Current (Isat)
250mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EPL2014-103MLB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021