Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGKCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2097232RL
Cut Tape2097232
Product RangePCC-M0850M Series
Your Part Number
891 In Stock
2,000 more incoming. You can reserve stock now
891 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.080 (CNY6.8704) |
| 250+ | CNY5.630 (CNY6.3619) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY4.710 (CNY5.3223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGKCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2097232RL
Cut Tape2097232
Product RangePCC-M0850M Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangePCC-M0850M Series
Inductor Case / Package-
DC Resistance Max0.333ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PCC-M0850M Series
DC Resistance Max
0.333ohm
Product Length
8.5mm
Product Height
5mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1