Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4015T-6R8M-LRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2564026RL
Cut Tape2564026
Product RangeSPM-LR Series
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY5.390 (CNY6.0907) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.350 (CNY4.9155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4015T-6R8M-LRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2564026RL
Cut Tape2564026
Product RangeSPM-LR Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.2346ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPM-LR series 4015 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 0.47μH to 10μH
- Low profile product
- Maximum DCR value range from 16mohm to 345mohm, Isat current range from 1.9A to 13.3A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 4.4mm x 4.1mm x 1.5mm (L x W x H)
- Reflow iron soldering method
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.2346ohm
Product Length
4.4mm
Product Height
1.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM4015T-6R8M-LR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005