Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M680KVCCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4051227RL
Cut Tape4051227
Product RangePCC-M1040M-LP Series
Your Part Number
537 In Stock
Need more?
537 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY4.290 (CNY4.8477) |
| 250+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.310 (CNY3.7403) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M680KVCCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4051227RL
Cut Tape4051227
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangePCC-M1040M-LP Series
Inductor Case / Package-
DC Resistance Max0.1962ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
PCC-M1040M-LP Series
DC Resistance Max
0.1962ohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016