Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201612BLEA1R5MTCA Power Inductor (SMD), AEC-Q200, 1.5 µH, 2.8 A, Shielded, 3.7 A, TFM-BLEA Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4707591-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201612BLEA1R5MTCACopy
Manufacturer Standard Lead Time31 weeks
Order Code4852656
Product RangeTFM-BLEA Series
Also Known AsTFM201612BLEA1R5MTCA
Your Part Number
2,975 In Stock
Need more?
2,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY4.860 (CNY5.4918) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1500+ | CNY2.830 (CNY3.1979) |
| 3000+ | CNY2.780 (CNY3.1414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.55 (CNY34.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201612BLEA1R5MTCACopy
Manufacturer Standard Lead Time31 weeks
Order Code4852656
Product RangeTFM-BLEA Series
Also Known AsTFM201612BLEA1R5MTCA
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeTFM-BLEA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.074µohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
TFM-BLEA Series
DC Resistance Max
0.074µohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.7A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001