Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER5R6M11Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1741327RL
Cut Tape1741327
Product RangeIHLP-2020CZ-11 Series
Your Part Number
488 In Stock
8,000 more incoming. You can reserve stock now
180 Next business day delivery available(Shanghai stock)
308 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.400 | CNY17.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.400 (CNY3.842) |
| 50+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.620 (CNY2.9606) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER5R6M11Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1741327RL
Cut Tape1741327
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0706ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
IHLP2020CZER5R6M11 is a low DCR series IHLP® commercial inductor. Application includes PDA / notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, battery powered devices, DC/DC converters in distributed power systems, DC/DC converter for field programmable gate array (FPGA).
- 5.6μH inductance ±20% at 100KHz, 0.25V, 0A (25°C ambient)
- 63.0mohm DCR (25°C), 4.25A heat rating current DC (typ)
- 3.50A saturation current DC (typical, -55°C to +125°C temperature range)
- 20MHz SRF (typical)
- Shielded construction, lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent temperature stability for inductance and saturation
- Excellent DC/DC energy storage up to 1MHz to 2MHz, filter inductor applications up to SRF
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.0706ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
4.25A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2020CZER5R6M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000721