Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437529203221Copy
Manufacturer Standard Lead Time41 weeks
Order Code2842199
Product RangeWE-HCF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.820 (CNY81.1566) |
| 2+ | CNY70.050 (CNY79.1565) |
| 3+ | CNY68.280 (CNY77.1564) |
| 5+ | CNY66.510 (CNY75.1563) |
| 10+ | CNY64.740 (CNY73.1562) |
| 20+ | CNY62.970 (CNY71.1561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.82 (CNY81.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437529203221Copy
Manufacturer Standard Lead Time41 weeks
Order Code2842199
Product RangeWE-HCF Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max0.03645ohm
Inductance Tolerance± 20%
Product Length28mm
Product Width25mm
Product Height20.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
0.03645ohm
Product Length
28mm
Product Height
20.5mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0383