Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL1040-H-R18M=P3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2871505RL
Cut Tape2871505
Product RangeFCUL1040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.660 | CNY26.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY23.310 (CNY26.3403) |
| 50+ | CNY18.430 (CNY20.8259) |
| 100+ | CNY17.300 (CNY19.549) |
| 200+ | CNY13.880 (CNY15.6844) |
| 500+ | CNY10.450 (CNY11.8085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL1040-H-R18M=P3Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2871505RL
Cut Tape2871505
Product RangeFCUL1040 Series
Technical Datasheet
Inductance180nH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating38A
Product RangeFCUL1040 Series
Inductor Case / Package-
DC Resistance Max577.8µohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
-
Product Range
FCUL1040 Series
DC Resistance Max
577.8µohm
Core Material
Metal Composition
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
-
DC Current Rating
38A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
11.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00208