Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43CN330K03L Power Inductor (SMD), 33 µH, 310 mA, Shielded, LQH43CN_03 Series, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/151545907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43CN330K03LCopy
Manufacturer Standard Lead Time38 weeks
Order Code1515468
Product RangeLQH43CN_03 Series
Your Part Number
585 In Stock
Need more?
585 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.950 (CNY3.3335) |
| 10+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY2.020 (CNY2.2826) |
| 200+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.650 (CNY1.8645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.95 (CNY3.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN330K03LCopy
Manufacturer Standard Lead Time38 weeks
Order Code1515468
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)310mA
Inductor ConstructionShielded
Self Resonant Frequency12MHz
Saturation Current (Isat)-
DC Current Rating310mA
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length4.5mm
Core MaterialFerrite
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Product Range
LQH43CN_03 Series
DC Resistance Max
1ohm
Product Length
4.5mm
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
310mA
Self Resonant Frequency
12MHz
DC Current Rating
310mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Height
2.6mm
Technical Docs (1)
Alternatives for LQH43CN330K03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012