Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0624-H-R22M=P3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2871497RL
Cut Tape2871497
Product RangeFCUL0624 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.240 | CNY22.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY16.000 (CNY18.080) |
| 100+ | CNY13.870 (CNY15.6731) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY12.880 (CNY14.5544) |
| 1500+ | CNY8.770 (CNY9.9101) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0624-H-R22M=P3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2871497RL
Cut Tape2871497
Product RangeFCUL0624 Series
Technical Datasheet
Inductance220nH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating24A
Product RangeFCUL0624 Series
DC Resistance Max1498µohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length7.3mm
Product Width6.6mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
-
Product Range
FCUL0624 Series
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.4mm
Inductor Construction
-
DC Current Rating
24A
DC Resistance Max
1498µohm
Core Material
Metal Composition
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518