SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.750 (CNY12.1475)10+ CNY8.840 (CNY9.9892)50+ CNY8.060 (CNY9.1078)100+ CNY7.280 (CNY8.2264)200+ CNY6.880 (CNY7.7744)More Pricing... | 3.9µH | - | 6.7A | - | Shielded | 9A | - | SLF Series | - | 0.0125ohm | ± 30% | - | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.060 (CNY11.3678)10+ CNY8.310 (CNY9.3903)50+ CNY7.570 (CNY8.5541)100+ CNY6.830 (CNY7.7179)500+ CNY6.420 (CNY7.2546)More Pricing... | 1µH | - | 21.1A | - | Shielded | 29A | - | MPEV Series | - | 3800µohm | ± 20% | - | 10mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.810 (CNY22.3853)10+ CNY16.460 (CNY18.5998)50+ CNY16.230 (CNY18.3399)100+ CNY13.570 (CNY15.3341)200+ CNY12.580 (CNY14.2154)More Pricing... | 90nH | - | 36A | - | Shielded | 64A | - | VLB Series | - | 286µohm | ± 20% | - | 6.2mm | 6.7mm | 4.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.850 (CNY17.9105)100+ CNY15.240 (CNY17.2212)250+ CNY14.940 (CNY16.8822)500+ CNY14.630 (CNY16.5319)More Pricing... | 680µH | - | 220mA | - | Shielded | 220mA | - | WE-PD Series | - | 5.73ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.700 (CNY3.051)100+ CNY2.230 (CNY2.5199)500+ CNY2.010 (CNY2.2713)2500+ CNY1.780 (CNY2.0114)7500+ CNY1.640 (CNY1.8532)More Pricing... | 1µH | - | 3.9A | - | Shielded | 4.3A | - | MGV2520 Series | 1008 [2520 Metric] | 0.044ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.740 (CNY5.3562)10+ CNY3.810 (CNY4.3053)50+ CNY3.310 (CNY3.7403)100+ CNY3.070 (CNY3.4691)200+ CNY2.860 (CNY3.2318) | 1µH | - | 400mA | - | Shielded | - | - | MC PCS Series | - | 1.53ohm | ± 20% | - | 12mm | 12mm | 6mm | |||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.680 (CNY35.7984)10+ CNY26.430 (CNY29.8659)50+ CNY26.200 (CNY29.606)100+ CNY21.020 (CNY23.7526)200+ CNY20.600 (CNY23.278)More Pricing... | 10µH | - | 8.5A | - | Shielded | 12.5A | - | HC9 Series | - | 0.014ohm | ± 15% | - | 14.1mm | 13.1mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY105.750 (CNY119.4975)10+ CNY91.980 (CNY103.9374)50+ CNY84.670 (CNY95.6771)100+ CNY80.860 (CNY91.3718)500+ CNY71.350 (CNY80.6255)More Pricing... | 100µH | - | 10A | - | Shielded | 10.5A | - | MPXV Series | - | 0.0474ohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.690 (CNY10.9497)10+ CNY8.160 (CNY9.2208)50+ CNY7.530 (CNY8.5089)100+ CNY6.260 (CNY7.0738)500+ CNY5.450 (CNY6.1585)More Pricing... | 1.5µH | - | 14A | - | Shielded | 18A | - | MPXV Series | - | 9100µohm | ± 20% | - | 8.65mm | 8mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.200 (CNY21.696)10+ CNY18.970 (CNY21.4361)25+ CNY16.610 (CNY18.7693)50+ CNY15.010 (CNY16.9613)100+ CNY13.410 (CNY15.1533)More Pricing... | 10µH | - | 5.65A | - | Shielded | 9.9A | - | B82477D6 Series | - | 0.027ohm | ± 20% | - | 12.5mm | 12.5mm | 10.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.310 (CNY9.3903)10+ CNY6.990 (CNY7.8987)50+ CNY6.360 (CNY7.1868)100+ CNY4.980 (CNY5.6274)200+ CNY4.540 (CNY5.1302)More Pricing... | 10µH | - | 3.8A | - | Shielded | 4.1A | - | SLF Series | - | 0.0222ohm | ± 20% | - | 10.1mm | 10.1mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY16.070 (CNY18.1591)50+ CNY15.000 (CNY16.950)250+ CNY13.730 (CNY15.5149)500+ CNY12.730 (CNY14.3849)1500+ CNY11.820 (CNY13.3566)More Pricing... | 1µH | - | 1.75A | - | Shielded | 3.35A | - | WE-MAIA Series | 1008 [2520 Metric] | 0.133ohm | ± 30% | - | 2.5mm | 2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.360 (CNY20.7468)10+ CNY15.630 (CNY17.6619)50+ CNY14.180 (CNY16.0234)250+ CNY9.920 (CNY11.2096)500+ CNY9.730 (CNY10.9949)More Pricing... | 22µH | - | 6.7A | - | Shielded | 9A | - | MPXV Series | - | 0.0462ohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY110.170 (CNY124.4921)10+ CNY98.600 (CNY111.418)50+ CNY82.910 (CNY93.6883)100+ CNY81.400 (CNY91.982)500+ CNY75.300 (CNY85.089)More Pricing... | 47µH | - | 15.5A | - | Shielded | 19A | - | MPXV Series | - | 0.0205ohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.140 (CNY19.3682)10+ CNY15.240 (CNY17.2212)50+ CNY14.180 (CNY16.0234)100+ CNY13.640 (CNY15.4132)200+ CNY12.800 (CNY14.464)More Pricing... | 68µH | - | 990mA | - | Unshielded | 1.05A | - | WE-PD2A Series | - | 0.28ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.850 (CNY17.9105)100+ CNY15.240 (CNY17.2212)250+ CNY14.940 (CNY16.8822)500+ CNY14.630 (CNY16.5319)More Pricing... | 1µH | - | 3.7A | - | Shielded | 8A | - | WE-PDA Series | - | 0.0385ohm | ± 20% | - | 7.3mm | 7.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.210 (CNY10.4073)50+ CNY8.360 (CNY9.4468)100+ CNY7.670 (CNY8.6671)250+ CNY7.160 (CNY8.0908)500+ CNY6.660 (CNY7.5258)More Pricing... | 5.6µH | - | 1.58A | - | Unshielded | 2.43A | - | WE-PD2A Series | - | 0.126ohm | ± 20% | - | 4.5mm | 4mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.500 (CNY22.035)10+ CNY17.220 (CNY19.4586)50+ CNY15.310 (CNY17.3003)250+ CNY13.870 (CNY15.6731)500+ CNY9.230 (CNY10.4299)More Pricing... | 220nH | - | 53A | - | Shielded | 100A | - | MPXV Series | - | 1100µohm | ± 20% | - | 13.2mm | 12.5mm | 6.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.820 (CNY31.4366)10+ CNY22.960 (CNY25.9448)50+ CNY20.000 (CNY22.600)100+ CNY18.880 (CNY21.3344)200+ CNY17.650 (CNY19.9445)More Pricing... | 1µH | - | 40A | - | Shielded | 26A | - | IHLE-5050FH-5A Series | - | 1770µohm | ± 20% | - | 13.97mm | 13.59mm | 6.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.840 (CNY17.8992)100+ CNY15.230 (CNY17.2099)250+ CNY14.930 (CNY16.8709)500+ CNY14.630 (CNY16.5319)More Pricing... | 8.2µH | - | 2.2A | - | Shielded | 2.4A | - | WE-PDA Series | - | 0.103ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.640 (CNY15.4132)10+ CNY11.510 (CNY13.0063)50+ CNY10.450 (CNY11.8085)100+ CNY8.390 (CNY9.4807)500+ CNY7.270 (CNY8.2151)More Pricing... | 6.8µH | - | 9.4A | - | Shielded | 14A | - | MPXV Series | - | 0.0217ohm | ± 20% | - | 13.2mm | 12.5mm | 3.5mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.590 (CNY5.1867)50+ CNY3.690 (CNY4.1697)250+ CNY3.210 (CNY3.6273)500+ CNY2.980 (CNY3.3674)1000+ CNY2.770 (CNY3.1301) | 10µH | - | 1.1A | - | Unshielded | - | - | MC PD Series | - | 0.16ohm | ± 20% | - | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.350 (CNY13.9555)50+ CNY8.920 (CNY10.0796)100+ CNY8.310 (CNY9.3903)250+ CNY7.780 (CNY8.7914)500+ CNY7.300 (CNY8.249)More Pricing... | 1µH | - | 14.4A | - | Shielded | 13.2A | - | SPM-HZ Series | - | 7810µohm | ± 20% | - | 7.1mm | 6.5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.600 (CNY10.848)10+ CNY8.090 (CNY9.1417)50+ CNY7.040 (CNY7.9552)100+ CNY5.770 (CNY6.5201)500+ CNY4.830 (CNY5.4579)More Pricing... | 4.7µH | - | 3.4A | - | Shielded | 6A | - | MPXV Series | - | 0.0834ohm | ± 20% | - | 7mm | 6.5mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.280 (CNY13.8764)10+ CNY10.140 (CNY11.4582)50+ CNY9.230 (CNY10.4299)100+ CNY8.310 (CNY9.3903)200+ CNY7.840 (CNY8.8592)More Pricing... | 120nH | - | 70A | - | Unshielded | 58A | - | VLBU Series | - | 253µohm | ± 20% | - | 10.2mm | 4.6mm | 6mm | ||||||