Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1500MZEBR47M5ACopy
Manufacturer Standard Lead Time46 weeks
Order Code3865601
Product RangeIHTH-1500MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.210 (CNY144.8773) |
| 3+ | CNY121.020 (CNY136.7526) |
| 5+ | CNY113.830 (CNY128.6279) |
| 10+ | CNY106.630 (CNY120.4919) |
| 20+ | CNY100.240 (CNY113.2712) |
| 50+ | CNY93.840 (CNY106.0392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.21 (CNY144.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500MZEBR47M5ACopy
Manufacturer Standard Lead Time46 weeks
Order Code3865601
Product RangeIHTH-1500MZ-5A Series
Technical Datasheet
Product RangeIHTH-1500MZ-5A Series
Inductance0.47µH
Inductor ConstructionShielded
RMS Current (Irms)134.8A
Saturation Current (Isat)156.2A
DC Resistance Max200µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHTH-1500MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
156.2A
Inductance Tolerance
± 20%
Inductance
0.47µH
RMS Current (Irms)
134.8A
DC Resistance Max
200µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137