Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV1R3M20Copy
Manufacturer Standard Lead Time155 weeks
Order Code4409959
Product RangeIHDM-1008BC-x0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 155 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.760 (CNY102.5588) |
| 5+ | CNY82.730 (CNY93.4849) |
| 10+ | CNY74.700 (CNY84.411) |
| 25+ | CNY69.450 (CNY78.4785) |
| 50+ | CNY65.710 (CNY74.2523) |
| 120+ | CNY63.350 (CNY71.5855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.76 (CNY102.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV1R3M20Copy
Manufacturer Standard Lead Time155 weeks
Order Code4409959
Product RangeIHDM-1008BC-x0 Series
Technical Datasheet
Product RangeIHDM-1008BC-x0 Series
Inductance1.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)84A
Saturation Current (Isat)201A
DC Resistance Max480µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
201A
Inductance Tolerance
± 20%
Inductance
1.3µH
RMS Current (Irms)
84A
DC Resistance Max
480µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054