Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB100M5A
Order Code3865607
Product RangeIHTH-1500TZ-5A Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.240 (CNY149.4312) |
| 3+ | CNY124.810 (CNY141.0353) |
| 5+ | CNY117.380 (CNY132.6394) |
| 10+ | CNY109.940 (CNY124.2322) |
| 20+ | CNY103.630 (CNY117.1019) |
| 50+ | CNY97.310 (CNY109.9603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.24 (CNY149.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB100M5A
Order Code3865607
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Product RangeIHTH-1500TZ-5A Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)52.9A
Saturation Current (Isat)85.2A
DC Resistance Max1700µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500TZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
85.2A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
52.9A
DC Resistance Max
1700µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014