Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443783533650
Order Code3221582
Product RangeWE-HCFT Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.820 (CNY128.6166) |
| 2+ | CNY110.500 (CNY124.865) |
| 3+ | CNY107.180 (CNY121.1134) |
| 5+ | CNY103.850 (CNY117.3505) |
| 10+ | CNY84.060 (CNY94.9878) |
| 20+ | CNY82.380 (CNY93.0894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.82 (CNY128.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443783533650
Order Code3221582
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance65µH
Inductor ConstructionShielded
RMS Current (Irms)17.2A
Saturation Current (Isat)26.6A
DC Resistance Max0.01444ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
26.6A
Inductance Tolerance
± 20%
Inductance
65µH
RMS Current (Irms)
17.2A
DC Resistance Max
0.01444ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150666