Print Page
Technical Specifications
Product Range
IH Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7A
Inductance Tolerance
10%
Inductance
100µH
RMS Current (Irms)
10A
DC Resistance Max
0.03ohm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597