2,483 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
Leakage Inductance
Turns Ratio
Inductance Tolerance
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.650 (CNY27.8545)10+ CNY24.160 (CNY27.3008)25+ CNY23.670 (CNY26.7471)50+ CNY23.180 (CNY26.1934)100+ CNY22.680 (CNY25.6284) | 10µH | - | - | 7A | - | - | - | 7.6A | - | Shielded | XAL6060 Series | 0.02982ohm | - | - | - | - | ± 20% | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.190 (CNY3.6047)50+ CNY2.860 (CNY3.2318)250+ CNY2.570 (CNY2.9041)500+ CNY2.360 (CNY2.6668)1000+ CNY2.240 (CNY2.5312) | 10µH | - | - | 870mA | - | - | - | 780mA | - | Unshielded | ME3220 Series | 0.434ohm | - | - | - | - | ± 10% | - | 3.2mm | 2.8mm | - | 2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.590 (CNY13.0967)10+ CNY11.280 (CNY12.7464)50+ CNY9.830 (CNY11.1079)200+ CNY9.000 (CNY10.170)400+ CNY7.640 (CNY8.6332)More Pricing... | 10µH | Power | - | 1.3A | - | - | - | 1A | - | Shielded | WE-TPC Series | 0.15ohm | - | - | - | - | ± 30% | - | 4.8mm | 4.8mm | - | 1.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.310 (CNY2.6103) | 4.7µH | - | - | 1.06A | - | - | - | 380mA | - | Shielded | EPL2014 Series | 0.254ohm | - | - | - | - | ± 20% | - | 2mm | 2mm | - | 1.45mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.720 (CNY14.3736)10+ CNY10.520 (CNY11.8876)50+ CNY9.150 (CNY10.3395)200+ CNY8.620 (CNY9.7406)400+ CNY7.540 (CNY8.5202)More Pricing... | 22µH | - | - | 5A | - | - | - | 5.6A | - | Shielded | SRP6060FA Series | 0.0605ohm | - | - | - | - | ± 20% | - | 6.6mm | 6.4mm | - | 5.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.590 (CNY13.0967)10+ CNY11.280 (CNY12.7464)50+ CNY10.680 (CNY12.0684)100+ CNY8.370 (CNY9.4581)200+ CNY7.200 (CNY8.136)More Pricing... | 3.3µH | - | - | 2.15A | - | - | - | 1.8A | - | Shielded | WE-TPC Series | 0.035ohm | - | - | - | - | ± 30% | - | 4.8mm | 4.8mm | - | 2.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY44.630 (CNY50.4319)5+ CNY44.180 (CNY49.9234)10+ CNY43.720 (CNY49.4036)25+ CNY41.210 (CNY46.5673)50+ CNY38.690 (CNY43.7197)More Pricing... | 22µH | - | - | 11A | - | - | - | 11A | - | Shielded | WE-HCI Series | 0.0146ohm | - | - | - | - | ± 20% | - | 18.3mm | 18.2mm | - | 8.9mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.590 (CNY13.0967)10+ CNY11.280 (CNY12.7464)50+ CNY10.680 (CNY12.0684)100+ CNY8.370 (CNY9.4581)200+ CNY7.200 (CNY8.136)More Pricing... | 10µH | Power | - | 1.19A | - | - | - | 1A | - | Shielded | WE-TPC Series | 0.11ohm | - | - | - | - | ± 30% | - | 4.8mm | 4.8mm | - | 2.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.890 (CNY19.0857)10+ CNY15.110 (CNY17.0743)50+ CNY13.590 (CNY15.3567)100+ CNY12.500 (CNY14.125)200+ CNY10.960 (CNY12.3848)More Pricing... | 33µH | - | - | 3.1A | - | - | - | 5.22A | - | Shielded | MSS1278 Series | 0.0688ohm | - | - | - | - | ± 20% | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.850 (CNY17.9105)50+ CNY14.020 (CNY15.8426)100+ CNY13.640 (CNY15.4132)250+ CNY13.570 (CNY15.3341)500+ CNY13.110 (CNY14.8143)More Pricing... | 2.2µH | - | - | 6A | - | - | - | 6.5A | - | Shielded | WE-PD Series | 0.02ohm | - | - | - | - | ± 20% | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.380 (CNY2.6894)50+ CNY1.960 (CNY2.2148)250+ CNY1.720 (CNY1.9436)500+ CNY1.660 (CNY1.8758)1000+ CNY1.600 (CNY1.808)More Pricing... | 3.3µH | - | - | - | - | 110MHz | - | - | 200mA | Shielded | B82422A SIMID Series | 1.2ohm | - | 1210 [3225 Metric] | - | - | ± 10% | Ferrite | 3.2mm | 2.5mm | - | 2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.111 (CNY0.1254)100+ CNY0.093 (CNY0.1051)500+ CNY0.085 (CNY0.096)2500+ CNY0.077 (CNY0.087)7500+ CNY0.075 (CNY0.0848) | 0.8nH | - | - | - | - | 18GHz | - | - | 800mA | Unshielded | LQP03TN_02 Series | 0.08ohm | - | 0201 [0603 Metric] | - | - | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.687 (CNY0.7763)100+ CNY0.657 (CNY0.7424)500+ CNY0.611 (CNY0.6904)2500+ CNY0.466 (CNY0.5266)5000+ CNY0.398 (CNY0.4497)More Pricing... | 2.5nH | - | - | - | - | 15GHz | - | - | 850mA | Unshielded | LQW15AN_00 Series | 0.05ohm | - | 0402 [1005 Metric] | - | - | ± 0.2nH | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.950 (CNY18.0235)10+ CNY13.960 (CNY15.7748)25+ CNY11.570 (CNY13.0741)50+ CNY9.340 (CNY10.5542)100+ CNY8.620 (CNY9.7406)More Pricing... | 6.8µH | - | - | 6.4A | - | - | - | 6A | - | Shielded | XAL5050 Series | 0.02945ohm | - | - | - | - | ± 20% | - | 5.48mm | 5.28mm | - | 5.1mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.580 (CNY22.1254)10+ CNY17.900 (CNY20.227)25+ CNY17.370 (CNY19.6281)50+ CNY16.840 (CNY19.0292)100+ CNY15.770 (CNY17.8201)More Pricing... | 470µH | Power | - | 1.4A | - | - | - | 1.5A | - | Shielded | WE-PD Series | 0.56ohm | - | - | - | - | ± 20% | - | 12mm | 12mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.390 (CNY10.6107)10+ CNY8.400 (CNY9.492)50+ CNY7.550 (CNY8.5315)100+ CNY6.950 (CNY7.8535)200+ CNY6.580 (CNY7.4354) | 22µH | - | - | 4A | - | - | - | 6.04A | - | Shielded | MSS1278 Series | 0.0395ohm | - | - | - | - | ± 20% | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.430 (CNY10.6559)10+ CNY7.790 (CNY8.8027)50+ CNY7.170 (CNY8.1021)100+ CNY6.540 (CNY7.3902)200+ CNY6.410 (CNY7.2433) | 100µH | Power Inductor | - | 1.7A | - | - | - | 1.95A | - | Shielded | B82477G4 Series | 0.165ohm | - | - | - | - | ± 20% | - | 12.8mm | 12.8mm | - | 8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.990 (CNY19.1987)10+ CNY16.690 (CNY18.8597)50+ CNY16.080 (CNY18.1704)100+ CNY15.470 (CNY17.4811)200+ CNY13.910 (CNY15.7183)More Pricing... | 2.2µH | - | - | 3A | - | - | - | 4.6A | - | Shielded | WE-SPC Series | 0.03ohm | - | - | - | - | ± 20% | - | 4.8mm | 4.8mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.070 (CNY2.3391)10+ CNY1.690 (CNY1.9097)50+ CNY1.540 (CNY1.7402)100+ CNY1.390 (CNY1.5707)200+ CNY1.370 (CNY1.5481) | 4.7µH | - | - | - | - | 35MHz | - | - | 315mA | Unshielded | CM45 Series | 1ohm | - | 1812 [4532 Metric] | - | - | ± 10% | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.687 (CNY0.7763)100+ CNY0.565 (CNY0.6384)500+ CNY0.516 (CNY0.5831)1000+ CNY0.397 (CNY0.4486)2000+ CNY0.381 (CNY0.4305)More Pricing... | 27nH | - | - | - | - | 3.7GHz | - | - | 440mA | Unshielded | LQW18AN_00 Series | 0.21ohm | - | 0603 [1608 Metric] | - | - | ± 5% | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.580 (CNY9.6954) | 22µH | - | - | 6.7A | - | - | - | 6.8A | - | Shielded | MSS1210 Series | 0.03ohm | - | - | - | - | ± 20% | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.710 (CNY15.4923)50+ CNY8.620 (CNY9.7406)100+ CNY8.160 (CNY9.2208)250+ CNY7.930 (CNY8.9609)500+ CNY7.490 (CNY8.4637)More Pricing... | 10µH | Power | - | 1.45A | - | - | - | 1.74A | - | Unshielded | WE-PD2 Series | 0.182ohm | - | - | - | - | ± 20% | - | 4.5mm | 4mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.020 (CNY31.6626)10+ CNY26.360 (CNY29.7868)25+ CNY24.700 (CNY27.911)50+ CNY23.040 (CNY26.0352)100+ CNY21.380 (CNY24.1594)More Pricing... | 15µH | - | - | 8.7A | - | - | - | 8.3A | - | Shielded | MSS1210 Series | 0.022ohm | - | - | - | - | ± 20% | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.570 (CNY6.2941)50+ CNY3.980 (CNY4.4974)250+ CNY3.470 (CNY3.9211)500+ CNY3.270 (CNY3.6951)1000+ CNY3.090 (CNY3.4917)More Pricing... | 4.7µH | - | - | 2A | - | - | - | 3.4A | - | Shielded | DFE322520F_D Series | 0.098ohm | - | 1210 [3225 Metric] | - | - | ± 20% | - | 3.2mm | 2.5mm | - | 2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.830 (CNY2.0679)50+ CNY1.490 (CNY1.6837)250+ CNY1.280 (CNY1.4464)500+ CNY0.986 (CNY1.1142)1000+ CNY0.893 (CNY1.0091)More Pricing... | 10µH | - | - | - | - | 30MHz | - | - | 180mA | Shielded | MCFT Series | 4.5ohm | - | 0805 [2012 Metric] | - | - | ± 5% | Ceramic | 2.4mm | 1.71mm | - | 1.45mm | - | - | - | ||||||