28 Product Results Found for "MULTICOMP PRO"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
Inductor Construction
Product Range
DC Resistance Max
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ CNY11.690 (CNY13.2097)50+ CNY10.860 (CNY12.2718)100+ CNY10.220 (CNY11.5486)250+ CNY9.570 (CNY10.8141)500+ CNY8.900 (CNY10.057)More Pricing... | 300µH | 6A | - | - | - | MCAPB Series | 0.17ohm | - | ± 20% | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.830 (CNY2.0679)50+ CNY1.490 (CNY1.6837)250+ CNY1.280 (CNY1.4464)500+ CNY0.986 (CNY1.1142)1000+ CNY0.893 (CNY1.0091)More Pricing... | 10µH | - | 30MHz | 180mA | Shielded | MCFT Series | 4.5ohm | 0805 [2012 Metric] | ± 5% | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.622 (CNY0.7029)100+ CNY0.504 (CNY0.5695)500+ CNY0.434 (CNY0.4904)2500+ CNY0.375 (CNY0.4238)5000+ CNY0.323 (CNY0.365)More Pricing... | 4.3nH | - | 6GHz | 320mA | Shielded | MC AL Series | 0.65ohm | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.580 (CNY11.9554)50+ CNY8.090 (CNY9.1417)250+ CNY6.170 (CNY6.9721)500+ CNY5.290 (CNY5.9777)1000+ CNY4.910 (CNY5.5483)More Pricing... | 82µH | - | 8MHz | 120mA | Unshielded | MCNL45 Series | 7ohm | 1812 [4532 Metric] | ± 10% | - | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.237 (CNY0.2678)100+ CNY0.177 (CNY0.200)500+ CNY0.157 (CNY0.1774)2500+ CNY0.132 (CNY0.1492)5000+ CNY0.120 (CNY0.1356)More Pricing... | 10µH | - | 3.2GHz | 300mA | Shielded | MP CL Series | 0.42ohm | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.270 (CNY4.8251)10+ CNY2.700 (CNY3.051)50+ CNY1.600 (CNY1.808)100+ CNY1.490 (CNY1.6837)200+ CNY1.370 (CNY1.5481)More Pricing... | 10µH | - | 20MHz | 250mA | Shielded | MCFT Series | 1.6ohm | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.940 (CNY4.4522)10+ CNY2.500 (CNY2.825)50+ CNY1.820 (CNY2.0566)100+ CNY1.460 (CNY1.6498)200+ CNY1.270 (CNY1.4351)More Pricing... | 1µH | - | 100MHz | 450mA | Shielded | MCFT Series | 0.5ohm | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.244 (CNY0.2757)100+ CNY0.182 (CNY0.2057)500+ CNY0.161 (CNY0.1819)2500+ CNY0.137 (CNY0.1548)5000+ CNY0.124 (CNY0.1401)More Pricing... | 15nH | - | 2.3GHz | 300mA | Shielded | MP CL Series | 0.55ohm | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.530 (CNY1.7289)50+ CNY1.280 (CNY1.4464)250+ CNY1.030 (CNY1.1639)500+ CNY0.930 (CNY1.0509)1000+ CNY0.838 (CNY0.9469) | 1µH | - | 120MHz | 400mA | Shielded | MCFT Series | 0.7ohm | 1210 [3225 Metric] | ± 10% | Ceramic | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.373 (CNY0.4215)100+ CNY0.313 (CNY0.3537)500+ CNY0.274 (CNY0.3096)2500+ CNY0.240 (CNY0.2712)5000+ CNY0.220 (CNY0.2486)More Pricing... | 15nH | - | 3GHz | 130mA | Shielded | MC AL Series | 1.75ohm | 0402 [1005 Metric] | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.130 (CNY2.4069)10+ CNY1.780 (CNY2.0114)50+ CNY1.610 (CNY1.8193)100+ CNY1.600 (CNY1.808)200+ CNY1.570 (CNY1.7741) | 330µH | - | 3.5MHz | 85mA | Shielded | MCFT Series | 15ohm | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.160 (CNY0.1808)100+ CNY0.135 (CNY0.1526)500+ CNY0.121 (CNY0.1367)2500+ CNY0.107 (CNY0.1209)5000+ CNY0.101 (CNY0.1141)More Pricing... | 22nH | - | 2GHz | 90mA | Shielded | MC AL Series | 2.65ohm | 0402 [1005 Metric] | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.530 (CNY0.5989)100+ CNY0.429 (CNY0.4848)500+ CNY0.370 (CNY0.4181)2500+ CNY0.320 (CNY0.3616)5000+ CNY0.276 (CNY0.3119)More Pricing... | 2.5nH | - | 8MHz | 440mA | Shielded | MC AL Series | 0.35ohm | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.960 (CNY2.2148)50+ CNY1.600 (CNY1.808)250+ CNY1.370 (CNY1.5481)500+ CNY1.150 (CNY1.2995)1000+ CNY1.040 (CNY1.1752) | 6.8µH | - | 39MHz | 300mA | Shielded | MCFT Series | 1.6ohm | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.551 (CNY0.6226)100+ CNY0.446 (CNY0.504)500+ CNY0.384 (CNY0.4339)2500+ CNY0.305 (CNY0.3446)5000+ CNY0.264 (CNY0.2983)More Pricing... | 2.4nH | - | 8MHz | 440mA | Shielded | MC AL Series | 0.35ohm | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 2000+ CNY1.570 (CNY1.7741)5000+ CNY1.430 (CNY1.6159) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.110 (CNY2.3843)50+ CNY1.720 (CNY1.9436)250+ CNY1.470 (CNY1.6611)500+ CNY1.340 (CNY1.5142)1000+ CNY1.220 (CNY1.3786)More Pricing... | 1µH | - | 280MHz | 450mA | Shielded | MCFT Series | 0.8ohm | 0805 [2012 Metric] | ± 5% | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.506 (CNY0.5718)100+ CNY0.409 (CNY0.4622)500+ CNY0.353 (CNY0.3989)2500+ CNY0.305 (CNY0.3446)5000+ CNY0.263 (CNY0.2972)More Pricing... | 2.6nH | - | 8MHz | 440mA | Shielded | MC AL Series | 0.35ohm | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.170 (CNY1.3221)100+ CNY0.966 (CNY1.0916)500+ CNY0.829 (CNY0.9368)2500+ CNY0.738 (CNY0.8339)5000+ CNY0.682 (CNY0.7707)More Pricing... | 1.5nH | - | 6GHz | 600mA | Shielded | MC AL Series | 0.25ohm | 0201 [0603 Metric] | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.506 (CNY0.5718)100+ CNY0.409 (CNY0.4622)500+ CNY0.353 (CNY0.3989)2500+ CNY0.305 (CNY0.3446)5000+ CNY0.263 (CNY0.2972)More Pricing... | 0.4nH | - | 14GHz | 800mA | Shielded | MC AL Series | 0.1ohm | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.506 (CNY0.5718)100+ CNY0.409 (CNY0.4622)500+ CNY0.353 (CNY0.3989)2500+ CNY0.305 (CNY0.3446)5000+ CNY0.263 (CNY0.2972)More Pricing... | 0.2nH | - | 14GHz | 800mA | Shielded | MC AL Series | 0.1ohm | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.870 (CNY2.1131)10+ CNY1.520 (CNY1.7176)50+ CNY1.300 (CNY1.469)100+ CNY1.180 (CNY1.3334)200+ CNY1.080 (CNY1.2204)More Pricing... | 1.5nH | - | 70MHz | 410mA | Shielded | MCFT Series | 0.6ohm | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.170 (CNY1.3221)100+ CNY0.966 (CNY1.0916)500+ CNY0.829 (CNY0.9368)2500+ CNY0.738 (CNY0.8339)5000+ CNY0.682 (CNY0.7707)More Pricing... | 3.2nH | - | 6GHz | 400mA | Shielded | MC AL Series | 0.5ohm | 0201 [0603 Metric] | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.170 (CNY1.3221)100+ CNY0.966 (CNY1.0916)500+ CNY0.829 (CNY0.9368)2500+ CNY0.738 (CNY0.8339)5000+ CNY0.682 (CNY0.7707)More Pricing... | 3.3nH | - | 6GHz | 400mA | Shielded | MC AL Series | 0.5ohm | 0201 [0603 Metric] | ± 0.1nH | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.622 (CNY0.7029)100+ CNY0.504 (CNY0.5695)500+ CNY0.434 (CNY0.4904)2500+ CNY0.375 (CNY0.4238)5000+ CNY0.323 (CNY0.365)More Pricing... | 3.2nH | - | 6GHz | 380mA | Shielded | MC AL Series | 0.45ohm | 0402 [1005 Metric] | ± 0.1nH | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||