Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,270.160 (CNY1,435.2808) |
| 3+ | CNY1,245.260 (CNY1,407.1438) |
| 5+ | CNY1,220.350 (CNY1,378.9955) |
| 10+ | CNY1,195.950 (CNY1,351.4235) |
| 20+ | CNY1,171.540 (CNY1,323.8402) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,270.16 (CNY1,435.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC323-2Copy
Order Code2289268
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values3nH to 100nH
No. of Items in Kit150
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C323-2 is a Chip Inductor Kit. Ceramic construction for highest possible self resonance - up to 8.1GHz.
- Excellent current carrying capacity for their size
Applications
Industrial
Contents
10 Each of 5% 3nH 1008HQ-3N0XJLB, 5% 4.1nH 1008HQ-4N1XJLB, 5% 7.8nH 1008HQ-7N8XJLB, 2% 10nH 1008HQ-10NXGLB, 2% 12nH 1008HQ-12NXGLB, 2% 18nH 1008HQ-18NXGLB, 2% 22nH 1008HQ-22NXGLB, 2% 33nH 1008HQ-33NXGLB, 2% 36nH 1008HQ-36NXGLB, 2% 39nH 1008HQ-39NXGLB, 2% 47nH 1008HQ-47NXGLB, 2% 56nH 1008HQ-56NXGLB, 2% 68nH 1008HQ-68NXGLB, 2% 82nH 1008HQ-82NXGLB and 2% 100nH 1008HQ-R10XGLB chip inductors.
Technical Specifications
Kit Contents
150-Pcs of 15 Values 3nH to 100nH 1008HQ Series ± 2% Tolerance High Q Chip Inductors
Range of Inductance Values
3nH to 100nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
150
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5