Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559S6322M023Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4308675RL
Cut Tape4308675
Product RangeERUC23 Series
Also Known AsERUC23-3R2K
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY61.710 | CNY61.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.710 (CNY69.7323) |
| 10+ | CNY50.790 (CNY57.3927) |
| 50+ | CNY49.500 (CNY55.935) |
| 100+ | CNY48.200 (CNY54.466) |
| 200+ | CNY46.910 (CNY53.0083) |
| 600+ | CNY45.600 (CNY51.528) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559S6322M023Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4308675RL
Cut Tape4308675
Product RangeERUC23 Series
Also Known AsERUC23-3R2K
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel3.2µH
RMS Current, Parallel24A
Saturation Current, Parallel63.5A
DC Resistance Max, Parallel1850µohm
Leakage Inductance5.9µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height13.7mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
24A
DC Resistance Max, Parallel
1850µohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
3.2µH
Saturation Current, Parallel
63.5A
Leakage Inductance
5.9µH
Product Length
26.8mm
Product Height
13.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186