Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-103MED
Order Code
Re-Reel2288149RL
Cut Tape2288149
Product RangeMSD1583 Series
Also Known AsMSD1583-103MEB
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-103MED
Order Code
Re-Reel2288149RL
Cut Tape2288149
Product RangeMSD1583 Series
Also Known AsMSD1583-103MEB
Technical Datasheet
Product RangeMSD1583 Series
Inductance, Parallel10µH
RMS Current, Parallel3.68A
Saturation Current, Parallel11.7A
DC Resistance Max, Parallel0.0155ohm
Leakage Inductance330nH
Turns Ratio1:1
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MSD1583 Series
RMS Current, Parallel
3.68A
DC Resistance Max, Parallel
0.0155ohm
Turns Ratio
1:1
Product Width
14.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Inductance, Parallel
10µH
Saturation Current, Parallel
11.7A
Leakage Inductance
330nH
Product Length
14.8mm
Product Height
8.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044