Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-823MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2407952RL
Cut Tape2407952
Product RangeLPD4012 Series
Also Known AsLPD4012-823MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.870 | CNY13.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY12.300 (CNY13.899) |
| 100+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.270 (CNY9.3451) |
| 1000+ | CNY7.490 (CNY8.4637) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-823MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2407952RL
Cut Tape2407952
Product RangeLPD4012 Series
Also Known AsLPD4012-823MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel82µH
RMS Current, Parallel310mA
Saturation Current, Parallel270mA
DC Resistance Max, Parallel3.66ohm
Leakage Inductance750nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
310mA
DC Resistance Max, Parallel
3.66ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
82µH
Saturation Current, Parallel
270mA
Leakage Inductance
750nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064