Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-334MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2407940RL
Cut Tape2407940
Product RangeLPD3015 Series
Also Known AsLPD3015-334MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.970 | CNY10.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.970 (CNY12.3961) |
| 50+ | CNY9.730 (CNY10.9949) |
| 100+ | CNY8.550 (CNY9.6615) |
| 250+ | CNY7.220 (CNY8.1586) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY5.920 (CNY6.6896) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-334MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2407940RL
Cut Tape2407940
Product RangeLPD3015 Series
Also Known AsLPD3015-334MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel330µH
RMS Current, Parallel100mA
Saturation Current, Parallel120mA
DC Resistance Max, Parallel27.7ohm
Leakage Inductance5.18µH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
100mA
DC Resistance Max, Parallel
27.7ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
330µH
Saturation Current, Parallel
120mA
Leakage Inductance
5.18µH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052