Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559S5222M023Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4308677RL
Cut Tape4308677
Product RangeERUC23 Series
Also Known AsERUC23-2R2K
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY66.860 | CNY66.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.860 (CNY75.5518) |
| 10+ | CNY55.050 (CNY62.2065) |
| 50+ | CNY48.740 (CNY55.0762) |
| 100+ | CNY44.250 (CNY50.0025) |
| 200+ | CNY43.560 (CNY49.2228) |
| 600+ | CNY43.550 (CNY49.2115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559S5222M023Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4308677RL
Cut Tape4308677
Product RangeERUC23 Series
Also Known AsERUC23-2R2K
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel2.2µH
RMS Current, Parallel27A
Saturation Current, Parallel77A
DC Resistance Max, Parallel1250µohm
Leakage Inductance4.1µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height13.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
27A
DC Resistance Max, Parallel
1250µohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
2.2µH
Saturation Current, Parallel
77A
Leakage Inductance
4.1µH
Product Length
26.8mm
Product Height
13.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186