Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-103MECCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2343796
Re-Reel2343795RL
Cut Tape2343795
Product RangePFD3215 Series
Also Known AsPFD3215-103MEB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.300 | CNY116.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.300 (CNY26.329) |
| 50+ | CNY20.660 (CNY23.3458) |
| 250+ | CNY18.150 (CNY20.5095) |
| 500+ | CNY15.350 (CNY17.3455) |
| 1000+ | CNY13.880 (CNY15.6844) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY13.600 (CNY15.368) |
| 10000+ | CNY12.060 (CNY13.6278) |
| 20000+ | CNY10.600 (CNY11.978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-103MECCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2343796
Re-Reel2343795RL
Cut Tape2343795
Product RangePFD3215 Series
Also Known AsPFD3215-103MEB
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel10µH
RMS Current, Parallel270mA
Saturation Current, Parallel450mA
DC Resistance Max, Parallel1.25ohm
Leakage Inductance310nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
270mA
DC Resistance Max, Parallel
1.25ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
450mA
Leakage Inductance
310nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028