Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.610 | CNY25.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.610 (CNY28.9393) |
| 10+ | CNY22.710 (CNY25.6623) |
| 50+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY16.860 (CNY19.0518) |
| 200+ | CNY15.260 (CNY17.2438) |
| 350+ | CNY13.830 (CNY15.6279) |
Product Information
Product Overview
The LPR6235-253PMRB is a shielded Coupled Inductor measures only 3.5mm high and 6mm square. The excellent coupling coefficient (k=0.95) makes them ideal for use in a variety of applications. This inductor can be used as flyback transformers and step-up pulse transformers. The high Isat and low DCR ratings of this inductor provide high efficiency and excellent current handling in a rugged design. This LPR6235 inductor is available with ferrite core and matte tin over nickel over silver terminations. It is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1 and the inductance is measured at 100kHz, 0.1Vrms, 0ADC on an Agilent/HP 4284A LCR meter or equivalent. This inductor is applicable for low voltage step-up in energy harvesting.
- 1:20 Turns ratio
Applications
Power Management
Technical Specifications
LPR6235 Series
-
72ohm
1:20
6mm
Surface Mount
85°C
No SVHC (25-Jun-2025)
25µH
700mA
-
6mm
3.5mm
-40°C
-
Technical Docs (1)
Alternatives for LPR6235-253PMRB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate