Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-223MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2407931RL
Cut Tape2407931
Product RangeLPD3015 Series
Also Known AsLPD3015-223MRB
Your Part Number
115 In Stock
2,000 more incoming. You can reserve stock now
115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.740 | CNY11.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY7.730 (CNY8.7349) |
| 500+ | CNY7.000 (CNY7.910) |
| 1000+ | CNY6.340 (CNY7.1642) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-223MRCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2407931RL
Cut Tape2407931
Product RangeLPD3015 Series
Also Known AsLPD3015-223MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel22µH
RMS Current, Parallel400mA
Saturation Current, Parallel430mA
DC Resistance Max, Parallel1.89ohm
Leakage Inductance480nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
400mA
DC Resistance Max, Parallel
1.89ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
430mA
Leakage Inductance
480nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD3015-223MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052