Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889430150Copy
Manufacturer Standard Lead Time35 weeks
Order Code2842141
Product RangeWE-TDC HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.880 (CNY22.4644) |
| 50+ | CNY17.390 (CNY19.6507) |
| 250+ | CNY14.420 (CNY16.2946) |
| 500+ | CNY12.920 (CNY14.5996) |
| 1000+ | CNY11.930 (CNY13.4809) |
| 2000+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 5
Multiple: 5
CNY99.40 (CNY112.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889430150Copy
Manufacturer Standard Lead Time35 weeks
Order Code2842141
Product RangeWE-TDC HV Series
Technical Datasheet
Product RangeWE-TDC HV Series
Inductance, Parallel15µH
RMS Current, Parallel950mA
Saturation Current, Parallel1.3A
DC Resistance Max, Parallel0.422ohm
Leakage Inductance400nH
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height1.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TDC HV Series
RMS Current, Parallel
950mA
DC Resistance Max, Parallel
0.422ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
15µH
Saturation Current, Parallel
1.3A
Leakage Inductance
400nH
Product Length
8mm
Product Height
1.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038