Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-223MEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288154RL
Cut Tape2288154
Product RangeMSD1583 Series
Also Known AsMSD1583-223MEB
Your Part Number
60 In Stock
600 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.270 | CNY32.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.270 (CNY36.4651) |
| 10+ | CNY28.620 (CNY32.3406) |
| 25+ | CNY25.150 (CNY28.4195) |
| 50+ | CNY21.250 (CNY24.0125) |
| 100+ | CNY19.230 (CNY21.7299) |
| 300+ | CNY17.420 (CNY19.6846) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-223MEDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288154RL
Cut Tape2288154
Product RangeMSD1583 Series
Also Known AsMSD1583-223MEB
Technical Datasheet
Product RangeMSD1583 Series
Inductance, Parallel22µH
RMS Current, Parallel2.44A
Saturation Current, Parallel7.9A
DC Resistance Max, Parallel0.0325ohm
Leakage Inductance400nH
Turns Ratio1:1
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1583 Series
RMS Current, Parallel
2.44A
DC Resistance Max, Parallel
0.0325ohm
Turns Ratio
1:1
Product Width
14.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
7.9A
Leakage Inductance
400nH
Product Length
14.8mm
Product Height
8.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044