Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY3.350 (CNY3.7855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.92 (CNY4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0921-46RCopy
Order Code3754553
Shielding TypeEMI Shielding
Contact TypeClip
Gasket MaterialNickel Plated Copper
Product Range-
Product Length5.65mm
Product Width-
Product Depth-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, corner with shield
- Corner type (5.65mm long, 5.45mm high), additional corner shield feature
- For shield thickness of 0.3-0.4mm
- Tin finish on contact area and termination
- Recommended for use with S01-30200500, S01-30300500 or S01-50250500 shield cans
- Top entry style
- Operating temperature range from -55°C to +105°C
- Vertical connector orientation
- Cupro-nickel base material of contact
- 5.65mm x 5.65mm x 5.45mm overall dimension (L x W x D)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Nickel Plated Copper
Product Length
5.65mm
Product Depth
-
Contact Type
Clip
Product Range
-
Product Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009