Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2744045447Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4156125RL
Cut Tape4156125
Your Part Number
7,926 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
7,925 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.440 | CNY22.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY2.750 (CNY3.1075) |
| 250+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 2400+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2744045447Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4156125RL
Cut Tape4156125
Technical Datasheet
Ferrite Bead Case / Package-
Impedance78ohm
DC Current Rating5A
Product Range-
DC Resistance Max1400µohm
Impedance Tolerance-
Product Length8.9mm
Product Width5.6mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
1400µohm
Product Length
8.9mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
78ohm
Product Range
-
Impedance Tolerance
-
Product Width
5.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053