Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-1469637H-NC23
Order Code2945460
Product RangeESD-R-NC Series
Also Known AsUECESDN1469603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,979.440 (CNY2,236.7672) |
| 5+ | CNY1,732.010 (CNY1,957.1713) |
| 10+ | CNY1,555.020 (CNY1,757.1726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,979.44 (CNY2,236.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-1469637H-NC23
Order Code2945460
Product RangeESD-R-NC Series
Also Known AsUECESDN1469603
Technical Datasheet
Outer Diameter146mm
Product Length37mm
Inner Diameter96mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions.
- Nanocrystal material
- Wide frequency range
- Solid construction
- UL94 V–0 flame retardant rated case
Technical Specifications
Outer Diameter
146mm
Inner Diameter
96mm
Frequency Max
300MHz
Product Range
ESD-R-NC Series
Product Length
37mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2