Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCST19/11/12-3S4Copy
Manufacturer Standard Lead Time21 weeks
Order Code898405
Your Part Number
200 In Stock
1,600 more incoming. You can reserve stock now
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.520 (CNY6.2376) |
| 50+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1600+ | CNY3.900 (CNY4.407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.52 (CNY6.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST19/11/12-3S4Copy
Manufacturer Standard Lead Time21 weeks
Order Code898405
Technical Datasheet
Outer Diameter19mm
Product Length11.5mm
Inner Diameter10.6mm
Frequency Min-
Frequency Max-
Impedance75ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST19/11/12-3S4 is a cable shield tubular Ferrite Core for EMI suppression and it is available in grade 3S4. This EMI-suppression cable shield core provides attenuation of RFI over a wide frequency range and reduces the need for more complex shielding measures PCB re-designs.
- UL94V-0 Flammability
Applications
Industrial, RF Communications
Technical Specifications
Outer Diameter
19mm
Inner Diameter
10.6mm
Frequency Max
-
Product Range
-
Product Length
11.5mm
Frequency Min
-
Impedance
75ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CST19/11/12-3S4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01