Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-542CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227428RL
Cut Tape3227428
Product RangeM-500CT Series
Also Known AsUDLM000542CT00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.440 | CNY25.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.440 (CNY28.7472) |
| 10+ | CNY21.250 (CNY24.0125) |
| 50+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY13.950 (CNY15.7635) |
| 1000+ | CNY13.410 (CNY15.1533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-542CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3227428RL
Cut Tape3227428
Product RangeM-500CT Series
Also Known AsUDLM000542CT00
Technical Datasheet
DC Current Rating500mA
Inductance200µH
DC Resistance Max0.12ohm
Product RangeM-500CT Series
Impedance800ohm
Product Length9.8mm
Product Width9mm
Product Height6mm
Operating Temperature Min-20°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- Operating temperature range from -20°C to +75°C
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.12ohm
Impedance
800ohm
Product Width
9mm
Operating Temperature Min
-20°C
Qualification
-
Inductance
200µH
Product Range
M-500CT Series
Product Length
9.8mm
Product Height
6mm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053