Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRF4532TA-900Y Common Mode Choke, 350nH, 90 ohm, 4A, 1812[4532 Metric], AEC-Q200, 4.5x3.2x2.8mm](https://www.element14.cn/productimages/standard/en_GB/4409990-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-900YCopy
Order Code
Re-Reel4409990RL
Cut Tape4409990
Product RangeSRF4532TA Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.100 | CNY35.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.100 (CNY8.023) |
| 50+ | CNY5.090 (CNY5.7517) |
| 250+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 2000+ | CNY3.740 (CNY4.2262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-900YCopy
Order Code
Re-Reel4409990RL
Cut Tape4409990
Product RangeSRF4532TA Series
Technical Datasheet
DC Current Rating4A
Inductance350nH
DC Resistance Max0.05ohm
Product RangeSRF4532TA Series
Impedance90ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.05ohm
Impedance
90ohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
350nH
Product Range
SRF4532TA Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001