Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCMS1-4-RCopy
Order Code
Re-Reel3650497RL
Cut Tape3650497
Product RangeCMS Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.840 | CNY119.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.840 (CNY26.9392) |
| 50+ | CNY17.140 (CNY19.3682) |
| 250+ | CNY16.860 (CNY19.0518) |
| 500+ | CNY16.570 (CNY18.7241) |
| 1000+ | CNY16.290 (CNY18.4077) |
| 2000+ | CNY16.000 (CNY18.080) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCMS1-4-RCopy
Order Code
Re-Reel3650497RL
Cut Tape3650497
Product RangeCMS Series
Technical Datasheet
DC Current Rating3.8A
Inductance18µH
DC Resistance Max0.0089ohm
Product RangeCMS Series
Impedance-
Inductor Case / Package-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3.8A
DC Resistance Max
0.0089ohm
Impedance
-
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
SVHC
To Be Advised
Inductance
18µH
Product Range
CMS Series
Inductor Case / Package
-
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045