Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-140Copy
Order Code3795919
Product RangeTCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.680 (CNY52.7484) |
| 2+ | CNY44.460 (CNY50.2398) |
| 3+ | CNY42.230 (CNY47.7199) |
| 5+ | CNY40.010 (CNY45.2113) |
| 10+ | CNY37.780 (CNY42.6914) |
| 20+ | CNY32.750 (CNY37.0075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.68 (CNY52.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-140Copy
Order Code3795919
Product RangeTCK Series
Technical Datasheet
DC Current Rating640mA
Inductance137.5µH
DC Resistance Max0.055ohm
Product RangeTCK Series
Impedance0.055ohm
Inductor Case / Package-
Product Length6.5mm
Product Width6mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Common mode choke with 137.5µH ±25% (at 100KHz /1V) inductance (each winding)
- 55mohm maximum impedance (DCR)
- 0.64A maximum rated current
- 500VDC maximum rated voltage (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
DC Current Rating
640mA
DC Resistance Max
0.055ohm
Impedance
0.055ohm
Product Length
6.5mm
Product Height
4.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Inductance
137.5µH
Product Range
TCK Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006