Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCD1480-BLDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225547RL
Cut Tape3225547
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY47.020 | CNY47.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.020 (CNY53.1326) |
| 10+ | CNY42.120 (CNY47.5956) |
| 25+ | CNY37.630 (CNY42.5219) |
| 50+ | CNY34.300 (CNY38.759) |
| 100+ | CNY32.940 (CNY37.2222) |
| 250+ | CNY29.260 (CNY33.0638) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCD1480-BLDCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3225547RL
Cut Tape3225547
Technical Datasheet
DC Current Rating3.5A
Inductance1.32mH
DC Resistance Max0.06ohm
Product Range-
Impedance4.53kohm
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.5A
DC Resistance Max
0.06ohm
Impedance
4.53kohm
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1.32mH
Product Range
-
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022